| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-542-108 |
337-011-542-108
| Heilind Number: | EDA337-011-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-542-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic applications. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance. With a compact form factor and a single row setup featuring 11 positions, it offers efficient space utilization on your board. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable functionality even in challenging environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

