| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-542-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-542-112 |
337-011-542-112
| Heilind Number: | EDA337-011-542-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-542-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity and streamline your PCB assembly with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 11 positions and a .156-inch pitch, ensuring precise and reliable connections. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee robust performance, even in harsh environments. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this green-colored connector, with straight mount orientation, is a must-have for your electronic projects. Trust in its quality and efficiency for seamless board-to-board connections.

