| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-542-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-542-602 |
337-011-542-602
| Heilind Number: | EDA337-011-542-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-542-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Made of durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it boasts a secure Copper Alloy contact material for reliable performance. With a single row design and 11 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and superior functionality. Upgrade your PCB connections with this essential component.

