| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-542-603 |
337-011-542-603
| Heilind Number: | EDA337-011-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-542-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in various applications. With a current rating of 3 A, it facilitates efficient power transmission. Featuring a single row design with 11 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your board-to-board connections with this essential component.

