| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-542-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-542-658 |
337-011-542-658
| Heilind Number: | EDA337-011-542-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-542-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring longevity and stability in demanding applications. With a pitch of .156 inches and 11 positions, it offers precise and secure connections. Its straight mount orientation and compact design make it easy to integrate into your system. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this green-colored connector to deliver consistent power with a 3A amperage rating, meeting your connectivity needs with ease. Elevate your PCB assembly with the perfect blend of quality and performance.

