| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-542-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-542-678 |
337-011-542-678
| Heilind Number: | EDA337-011-542-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-542-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout, it offers 11 positions for efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector for robust and dependable performance in your electronic assemblies.

