| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-544-101 |
337-011-544-101
| Heilind Number: | EDA337-011-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-544-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the 11 positions and single row design cater to various PCB configurations. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration. Its straight mount orientation facilitates easy installation, and a wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for demanding applications, this connector guarantees efficient signal transmission and durability. Elevate your connectivity solutions with this essential component.

