| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-544-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-544-103 |
337-011-544-103
| Heilind Number: | EDA337-011-544-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-544-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row layout and 11 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission, while its .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and robust solution for your connectivity needs. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.

