| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-558-101 |
337-011-558-101
| Heilind Number: | EDA337-011-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-558-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a single row configuration and 11 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156" pitch and .2" row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand harsh conditions. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.

