| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-558-107 |
337-011-558-107
| Heilind Number: | EDA337-011-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-558-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its single-row configuration, with 11 positions and a pitch of .156 inches, offers efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation facilitates easy PCB assembly, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic systems with this essential component, perfect for board-to-board connections.

