| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-558-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-558-112 |
337-011-558-112
| Heilind Number: | EDA337-011-558-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-558-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this single-row connector features 11 positions with a .156-inch pitch, allowing for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliability in various operating environments, from -40 to 105°C. With a 3A amperage rating and right-angle mount orientation, this connector offers both power and versatility. Perfect for a range of applications, it is a must-have component for efficient PCB assembly.

