| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-558-603 |
337-011-558-603
| Heilind Number: | EDA337-011-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-558-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector not only ensures reliable performance but also meets stringent safety standards. With a single row layout and 11 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation further enhances versatility, making it a crucial component for any PCB assembly task. Trust in our high-quality Card Edge Connector for durable and efficient connectivity solutions.

