| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-558-608 |
337-011-558-608
| Heilind Number: | EDA337-011-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-558-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for seamless integration on your board. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a single row configuration and 11 positions, it provides ample connectivity for your applications. The copper alloy contacts offer excellent conductivity, while the green color coding makes identification easy. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and electronic devices. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Trust in the quality and performance of this connector for your PCB assembly needs.

