| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-558-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-558-612 |
337-011-558-612
| Heilind Number: | EDA337-011-558-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-558-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal durability and efficiency, this green connector boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester. With a single row of 11 copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your PCB assembly with this essential component, ideal for a variety of industrial applications.

