| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-558-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-558-668 |
337-011-558-668
| Heilind Number: | EDA337-011-558-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-558-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector. Designed for seamless integration in your PCB setup, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color. With a single row layout and 11 positions, it offers efficient and secure connectivity for your electronic components. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Its Right Angle mount orientation adds versatility to any PCB assembly project. Built to meet the highest quality standards, trust in this connector to deliver optimal performance and longevity for all your connectivity needs.

