| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-559-104 |
337-011-559-104
| Heilind Number: | EDA337-011-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-559-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for seamless integration into your circuit board, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring superior durability and safety. The vibrant green hue not only adds a pop of color but also denotes its eco-friendly composition. With a pitch of .156 inches and right-angle mount orientation, it offers convenient installation and space-saving benefits. Featuring 11 positions in a single row, this connector facilitates efficient data transmission. Crafted with precision from Copper Alloy, it guarantees reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a diverse range of applications. Upgrade your connectivity solutions with this premium Card Edge Connector.

