| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-559-107 |
337-011-559-107
| Heilind Number: | EDA337-011-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-559-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in even the most demanding environments. With a current rating of 3 A, it ensures efficient power transmission. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise positioning on your PCB. Featuring 11 positions in a single row, it allows for versatile connections. Its right-angle mount orientation adds flexibility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.

