| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-559-108 |
337-011-559-108
| Heilind Number: | EDA337-011-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-559-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for high performance, this connector features 11 positions in a single row, boasting a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its right-angle mount orientation adds versatility to its usage, making it an essential choice for various electronic applications. Upgrade your connectivity with this top-of-the-line Card Edge Connector.

