| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-559-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-559-112 |
337-011-559-112
| Heilind Number: | EDA337-011-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-559-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 11 positions available, it offers ample space for your connections. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable signal transmission. Its right-angle mount orientation facilitates easy PCB assembly, while an operating temperature range of -40 to 105°C ensures stable performance in various environments. Upgrade your setup with this essential component for optimal functionality.

