| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-011-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 11 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-011-559-603 |
337-011-559-603
| Heilind Number: | EDA337-011-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-011-559-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 11 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this durable green connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any setting. With a single row layout and right-angle mount orientation, it offers efficient space utilization and easy installation. The Copper Alloy contact material ensures secure, low-resistance connections, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board linking. Featuring 11 positions and a 3A amperage, it's ideal for a variety of applications. Plus, with an operating temperature range of -40 to 105 °C, it's suitable for use in even the most demanding environments. Upgrade your electronics with this essential component.

