| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-500-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-500-104 |
337-012-500-104
| Heilind Number: | EDA337-012-500-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-500-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 12 positions, it offers seamless integration on your PCBs. The copper alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide efficient connectivity. Suitable for a wide range of applications, this connector boasts a straight mount orientation and an operating temperature range of -40 to 105°C, making it ideal for various environments. Upgrade your connectivity solutions with this essential component.

