| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-500-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-500-108 |
337-012-500-108
| Heilind Number: | EDA337-012-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-500-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision and durability in mind, this connector features a single row design with 12 positions, ideal for streamlined connectivity. Its green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects with seamless and secure board-to-board connections.

