| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-500-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-500-158 |
337-012-500-158
| Heilind Number: | EDA337-012-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-500-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Crafted for optimal performance, this connector is designed with precision and quality in mind, featuring a vibrant green hue that stands out in any setup. With a current rating of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. It boasts a single row design with 12 positions, ideal for seamless board-to-board connections. The contact material, copper alloy, offers superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this essential component.

