| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-500-201 |
337-012-500-201
| Heilind Number: | EDA337-012-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-500-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a dual-row layout with 12 positions, ensuring optimal signal transmission in electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and efficient PCB assembly. The straight mount orientation further enhances its compatibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in its quality and functionality for your connectivity needs.

