| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-500-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-500-208 |
337-012-500-208
| Heilind Number: | EDA337-012-500-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-500-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Boasting a vibrant green hue, this connector is not only visually striking but also practical, with a current rating of 3 A ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient signal transmission between connected boards. The 12 positions cater to a variety of needs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity requirements. Explore the possibilities with this essential connector, perfect for a wide range of electronic projects.

