| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-500-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-500-268 |
337-012-500-268
| Heilind Number: | EDA337-012-500-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-500-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with reliability in mind, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its two rows of high-quality Copper Alloy contacts ensure efficient power transmission, accommodating up to 12 positions at a pitch of .156 inches. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential connectivity solution.

