| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-500-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-500-604 |
337-012-500-604
| Heilind Number: | EDA337-012-500-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-500-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuitry connections with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and a pitch of .156 inches, it offers optimal connectivity for various electronic applications. Crafted with copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. Its straight mount orientation and 12-position layout make it easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your PCB setups with this essential connector and experience enhanced functionality and durability.

