| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-500-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-500-668 |
337-012-500-668
| Heilind Number: | EDA337-012-500-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-500-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with twelve positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. The contact material, Copper Alloy, guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation further facilitates easy installation. Trust in this high-quality component for seamless and reliable PCB connectivity.

