| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-500-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-500-802 |
337-012-500-802
| Heilind Number: | EDA337-012-500-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-500-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for efficient board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, this connector ensures both safety and visibility in your setup. With a double-row design and 12 positions, it offers ample connectivity options for your applications. Crafted with high-quality Copper Alloy contacts, it guarantees reliable and low-resistance connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation accommodates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

