| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-520-103 |
337-012-520-103
| Heilind Number: | EDA337-012-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-520-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row configuration with 12 positions, ensuring efficient signal transfer. Crafted with precision, it boasts copper alloy contacts for reliable performance, even in demanding environments. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while its vibrant green color adds a touch of visual appeal. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this high-quality component.

