| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-520-107 |
337-012-520-107
| Heilind Number: | EDA337-012-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-520-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 12 positions, offering reliable performance for your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, this green-colored connector is a must-have for your toolkit. Upgrade your setup and experience seamless board-to-board connectivity with this high-quality component.

