| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-520-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-520-203 |
337-012-520-203
| Heilind Number: | EDA337-012-520-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-520-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power delivery with an amperage rating of 3A. Its two-row design, made of robust Copper Alloy contacts, offers 12 positions for versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure mating. Engineered for optimal performance in demanding environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component, perfect for various industrial applications.

