| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-520-208 |
337-012-520-208
| Heilind Number: | EDA337-012-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-520-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. Perfect for high-speed data transmission, it boasts a pitch of .156 inches and a double-row configuration with 12 positions. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in its 3A amperage rating and secure your connections with ease. Elevate your PCB assembly with this essential component.

