| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-520-212 |
337-012-520-212
| Heilind Number: | EDA337-012-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-520-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a durable and efficient solution for seamless integration. Featuring a vibrant green hue, it not only stands out visually but also offers superior performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both safety and longevity. With two rows of copper alloy contacts, each pitch and row spacing meticulously designed at .156 and .2 inches, respectively, it guarantees precise and secure connections. Boasting twelve positions, it provides ample versatility for your PCB layout needs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your connectivity with this essential component in the PCB assembly process.

