| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-520-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-520-604 |
337-012-520-604
| Heilind Number: | EDA337-012-520-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-520-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, it features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring secure and efficient power delivery. With a single row layout and 12 positions, it offers ample connectivity options while maintaining a compact form factor. The .156-inch pitch and .2-inch row spacing provide precise alignment, essential for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in our connector to streamline your PCB assembly process and elevate your electronic designs to the next level.

