| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-520-807 |
337-012-520-807
| Heilind Number: | EDA337-012-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-520-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 12 positions, it provides ample room for secure connections. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze, while the row spacing of .2 inches allows for efficient cable management. Trust in this connector for reliable performance in your electronic projects.

