| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-520-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-520-868 |
337-012-520-868
| Heilind Number: | EDA337-012-520-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-520-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, its two rows of 12 positions ensure seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in PCB assembly. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual appeal to your design. Trust in this connector for efficient and secure board-to-board connections in your projects.

