| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-520-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-520-878 |
337-012-520-878
| Heilind Number: | EDA337-012-520-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-520-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage rating, it supports efficient power transfer. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration on PCBs. Boasting two rows and 12 positions, this connector offers ample connection options. Its straight mount orientation simplifies installation, and it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.

