| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-102 |
337-012-521-102
| Heilind Number: | EDA337-012-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also boasts exceptional functionality. With an amperage rating of 3A, it provides reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The single-row design with 12 positions offers seamless integration, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Elevate your PCB assembly with this high-quality Card Edge Connector.

