| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-104 |
337-012-521-104
| Heilind Number: | EDA337-012-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Engineered for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row design and 12 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. Its .156-inch pitch and .2-inch row spacing ensure a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stable performance in any environment. Upgrade your electronic assemblies with this high-quality connector, perfect for a wide range of applications.

