| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-107 |
337-012-521-107
| Heilind Number: | EDA337-012-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency and durability, this connector features a single row configuration with 12 positions, ensuring optimal performance in your PCB assembly. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees reliable insulation and protection. The copper alloy contact material offers superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals in the field. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

