| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-202 |
337-012-521-202
| Heilind Number: | EDA337-012-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row layout and a total of 12 positions, it offers ample space for secure connections. The contact material, made from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, guaranteeing optimal performance and durability. Upgrade your connectivity solutions with this essential component.

