| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-203 |
337-012-521-203
| Heilind Number: | EDA337-012-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performing solution for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is not only visually striking but also ensures optimal safety and longevity. With a current rating of 3 A, it offers efficient power transmission, making it ideal for various electronic applications. The two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide secure and stable connectivity. Designed for versatility, it offers 12 positions for ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your electronics with this essential component, perfect for your PCB assembly needs.

