| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-208 |
337-012-521-208
| Heilind Number: | EDA337-012-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this essential component features a housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color. With a current rating of 3A, it ensures reliable power transmission in your electronic systems. The 2-row design with a pitch of .156 inches and row spacing of .2 inches offers seamless integration on your board. Made of high-quality Copper Alloy, the 12-position connector guarantees secure and stable connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your setup with this versatile and dependable connector, a must-have in any professional or DIY electronics project.

