| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-212 |
337-012-521-212
| Heilind Number: | EDA337-012-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it can handle an amperage of 3 A, making it ideal for various electronic applications. The .156-inch pitch and .2-inch row spacing, along with 12 positions, provide ample room for secure and stable connections. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this essential connector to streamline your PCB setups and enhance overall functionality.

