| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-258 |
337-012-521-258
| Heilind Number: | EDA337-012-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, this connector combines aesthetic appeal with high performance, offering a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it facilitates efficient signal transmission. With 12 positions available, it supports complex connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the electronics industry. Trust in this connector for seamless board-to-board connections, meeting the demands of your projects with precision and reliability.

