| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-607 |
337-012-521-607
| Heilind Number: | EDA337-012-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a high amperage rating of 3A, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and reliability. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and 12 positions cater to your specific layout requirements. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.

