| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-803 |
337-012-521-803
| Heilind Number: | EDA337-012-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration into PCBs, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a current rating of 3 A, it offers efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 12 positions for versatile connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Ideal for high-speed data and power transfer, this connector is a crucial component in any electronic setup.

