| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-521-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-521-868 |
337-012-521-868
| Heilind Number: | EDA337-012-521-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-521-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it boasts a durable construction with a housing made of UL 94V-0 Thermoplastic Polyester. The connector is designed for optimal functionality, with two rows of copper alloy contacts ensuring reliable power transmission. With a pitch of .156 inches and 12 positions, it offers seamless integration onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, providing a secure and efficient connection solution. Upgrade your PCB setups with this essential component.

