| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-103 |
337-012-523-103
| Heilind Number: | EDA337-012-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed with precision, this green connector boasts a single row configuration and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in varied environments. Each of its 12 copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, facilitates efficient signal transmission. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees robust functionality even in demanding industrial settings. Whether in straight mount orientation or paired with complementary connectors, it provides a secure and stable interface for your electronic assemblies. Trust in its quality and versatility for seamless integration into your PCB projects.

